Analog Devices ADUC7129BSTZ126, 16bit ARM7TDMI Microcontroller, ADuC7, 41.78MHz, 126 kB Flash, 80-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
708-9861
Mfr. Part No.:
ADUC7129BSTZ126
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Family Name

ADuC7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

ARM7TDMI

Data Bus Width

16 bit, 32bit

Program Memory Size

126 kB

Maximum Frequency

41.78MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

2

Number of USART Channels

0

Number of UART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Dimensions

12.2 x 12.2 x 1.45mm

ADCs

14 x 12 bit

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Height

1.45mm

Length

12.2mm

Width

12.2mm

Pulse Width Modulation

6 x 16 bit