Microchip PIC12F617-I/MS, 8bit PIC Microcontroller, PIC12F, 20MHz, 2048 Flash, 8-Pin MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
703-7857
Mfr. Part No.:
PIC12F617-I/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC12F

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 x 14 words

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of UART Channels

0

Number of I2C Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Pulse Width Modulation

2 x 10 bit

Number of Ethernet Channels

0

Number of ADC Units

1

Width

3mm

Instruction Set Architecture

RISC

ADCs

4 x 10 bit

Length

3mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Height

0.95mm

Number of LIN Channels

0

Dimensions

3 x 3 x 0.95mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy