Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 128 kB Flash, 28-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
703-7765
Mfr. Part No.:
PIC18F27J13-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

3.76 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Number of I2C Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

2.15 → 3.6 V

Number of UART Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Width

6mm

ADCs

10 x 10/12 bit

Length

6mm

Number of ADC Units

1

Instruction Set Architecture

RISC

Height

0.95mm

Dimensions

6 x 6 x 0.95mm

Number of PCI Channels

0

Number of LIN Channels

0

Pulse Width Modulation

3 (16 bit) (CCP), 7 (16 bit) (ECCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy