Microchip PIC16LF1826-I/SO, 8bit PIC Microcontroller, PIC16F, 32MHz, 256 B, 2K x 14 words Flash, 18-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
698-8969
Mfr. Part No.:
PIC16LF1826-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 2K x 14 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

0

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Dimensions

11.55 x 7.5 x 2.35mm

Number of PCI Channels

0

Number of ADC Units

1

Pulse Width Modulation

1 (ECCP Full Bridge)

Width

7.5mm

Program Memory Type

Flash

ADCs

12 x 10 bit

Length

11.55mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Height

2.35mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy