Texas Instruments MSP430F5438IPZ, 16bit MSP430 Microcontroller, MSP430, 18MHz, 256 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
698-7001
Mfr. Part No.:
MSP430F5438IPZ
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

18MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

8

Number of UART Channels

4

Number of I2C Channels

4

Number of USART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2.2 → 3.6 V

Program Memory Type

Flash

Dimensions

14.2 x 14.2 x 1.45mm

Number of LIN Channels

0

Pulse Width Modulation

3 x 16 bit, 5 x 16 bit, 7 x 16 bit

Width

14.2mm

ADCs

16 x 12 bit

Length

14.2mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Number of PCI Channels

0

Number of Ethernet Channels

0

Height

1.45mm

Minimum Operating Temperature

-40 °C