Atmel ATMEGA169PV-8AU, 8bit AVR Microcontroller, ATmega, 8MHz, 16 kB, 512 B Flash, 64-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
696-3461
Mfr. Part No.:
ATMEGA169PV-8AU
Brand:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB, 512 B

Maximum Frequency

8MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of UART Channels

0

Number of USART Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

ADCs

8 x 10 bit

Width

14.1mm

Pulse Width Modulation

2(4 x 8 bit), 4 x 16 bit

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14.1mm

Number of PCI Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Height

1.05mm

Number of LIN Channels

0

Dimensions

14.1 x 14.1 x 1.05mm

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy