Microchip, 8bit AVR, ATmega Microcontroller, 16MHz, 128 kB, 4 kB Flash, 64-Pin MLF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
696-3409
Mfr. Part No.:
ATMEGA128-16MU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB, 4 kB

Maximum Frequency

16MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.95mm

Dimensions

9.1 x 9.1 x 0.95mm

Program Memory Type

Flash

Number of PCI Channels

0

Instruction Set Architecture

RISC

Width

9.1mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 x 16 bit, 2(2 x 8 bit)

Maximum Operating Temperature

+85 °C

ADCs

8 x 10 bit

Number of ADC Units

1

Length

9.1mm