Atmel, 32bit ARM926EJ-S, AT91 Microcontroller, 240MHz, 32 kB ROM, 144-Pin LFBGA
- RS Stock No.:
- 696-3304
- Mfr. Part No.:
- AT91SAM9R64-CU
- Brand:
- Atmel
Subtotal (1 unit)*
£6.63
(exc. VAT)
£7.96
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £6.63 |
| 5 - 9 | £6.62 |
| 10 - 24 | £6.01 |
| 25 - 99 | £5.57 |
| 100 + | £5.11 |
*price indicative
- RS Stock No.:
- 696-3304
- Mfr. Part No.:
- AT91SAM9R64-CU
- Brand:
- Atmel
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | AT91 | |
| Package Type | LFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 240MHz | |
| RAM Size | 64 kB | |
| USB Channels | 1 x Device | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 1.08 → 3.6 V | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 4 | |
| Instruction Set Architecture | RISC | |
| ADCs | 3 x 10 bit | |
| Length | 10.05mm | |
| Number of ADC Units | 1 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1mm | |
| Dimensions | 10.05 x 10.05 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | ROM | |
| Number of PCI Channels | 0 | |
| Width | 10.05mm | |
| Pulse Width Modulation | 4 x 16 bit | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name AT91 | ||
Package Type LFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 240MHz | ||
RAM Size 64 kB | ||
USB Channels 1 x Device | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 1.08 → 3.6 V | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 4 | ||
Instruction Set Architecture RISC | ||
ADCs 3 x 10 bit | ||
Length 10.05mm | ||
Number of ADC Units 1 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1mm | ||
Dimensions 10.05 x 10.05 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type ROM | ||
Number of PCI Channels 0 | ||
Width 10.05mm | ||
Pulse Width Modulation 4 x 16 bit | ||
