Microchip ATTINY84V-10PU, 8bit AVR Microcontroller, ATtiny, 10MHz, 8 kB, 512 B Flash, 14-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
696-2591
Mfr. Part No.:
ATTINY84V-10PU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB, 512 B

Maximum Frequency

10MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 to 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Pulse Width Modulation

2 x 16 bit, 2 x 8 bit

Instruction Set Architecture

RISC

Number of PCI Channels

0

ADCs

8 x 10 bit

Width

7.112mm

Length

19.69mm

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Program Memory Type

Flash

Dimensions

19.685 x 7.112 x 5.334mm

Number of LIN Channels

0

Height

5.334mm