Microchip ATTINY44-20SSU, 8bit AVR Microcontroller, ATtiny, 20MHz, 256 B, 4 kB Flash, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
696-2513
Mfr. Part No.:
ATTINY44-20SSU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 B, 4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Program Memory Type

Flash

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Dimensions

8.74 x 3.99 x 1.5mm

Number of ADC Units

1

Height

1.5mm

Length

8.74mm

Maximum Operating Temperature

+85 °C

Width

3.99mm

ADCs

8 x 10 bit

Pulse Width Modulation

2 x 16 bit, 2 x 8 bit

Minimum Operating Temperature

-40 °C