STMicroelectronics STM32F101RET6, 32bit ARM Cortex M3 Microcontroller, STM32F, 36MHz, 512 kB Flash, 64-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
686-8578
Mfr. Part No.:
STM32F101RET6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

36MHz

RAM Size

48 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

3

Number of UART Channels

0

Number of USART Channels

5

Number of I2C Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Dimensions

10.2 x 10.2 x 1.45mm

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.2mm

ADCs

16 x 12 bit

Width

10.2mm

Pulse Width Modulation

4(4 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0