Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 64 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 667-0309
- Mfr. Part No.:
- PIC24HJ64GP510A-I/PT
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-0309
- Mfr. Part No.:
- PIC24HJ64GP510A-I/PT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24HJ | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 40MIPS | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of CAN Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Length | 12mm | |
| Program Memory Type | Flash | |
| Number of LIN Channels | 0 | |
| ADCs | 32 x 10/12 bit | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 8 x16 bit | |
| Number of ADC Units | 1 | |
| Dimensions | 12 x 12 x 1.05mm | |
| Instruction Set Architecture | RISC | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24HJ | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 40MIPS | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of CAN Channels 1 | ||
Number of USART Channels 0 | ||
Number of UART Channels 2 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Length 12mm | ||
Program Memory Type Flash | ||
Number of LIN Channels 0 | ||
ADCs 32 x 10/12 bit | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 8 x16 bit | ||
Number of ADC Units 1 | ||
Dimensions 12 x 12 x 1.05mm | ||
Instruction Set Architecture RISC | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Height 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Width 12mm | ||
