Microchip PIC18LF46J11-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 64 kB Flash, 44-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
667-0204
Mfr. Part No.:
PIC18LF46J11-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

3.776 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of USART Channels

2

Number of CAN Channels

0

Pulse Width Modulation

2 (16 bit) (ECCP)

Width

10mm

ADCs

13 x 10 bit

Length

10mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy