Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Processors & Microcontrollers
Microcontrollers
Microchip PIC18F26J11-I/SO, 8bit PIC Microcontroller, PIC18F, 48MHz, 64 kB Flash, 28-Pin SOIC
RS Stock No.:
666-9977
Mfr. Part No.:
PIC18F26J11-I/SO
Brand:
Microchip
View this category
Discontinued product
RS Stock No.:
666-9977
Mfr. Part No.:
PIC18F26J11-I/SO
Brand:
Microchip
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
PIC18F2xJ11/4xJ11 8-Bit Flash Microcontrollers
Attribute
Value
Family Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
3.776 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
2
Number of USART Channels
2
Number of CAN Channels
0
Typical Operating Supply Voltage
2.15 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
0
Number of ADC Units
1
Minimum Operating Temperature
-40 °C
Program Memory Type
Flash
Number of LIN Channels
0
Height
2.35mm
Pulse Width Modulation
2(16 bit) (ECCP)
Length
17.9mm
Instruction Set Architecture
RISC
Number of PCI Channels
0
Dimensions
17.9 x 7.5 x 2.35mm
Maximum Operating Temperature
+85 °C
Width
7.5mm
ADCs
10 x 10 bit
Number of Ethernet Channels
0
Related links
DeWALT DCV100 18V Leaf Blower
RS PRO 175mm LCD Inclinometer
Hammers
Cable Knives
RS PRO Power Cord, 2m
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
CK Polyester, 4 Pocket Tool Belt Pouch
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge