Microchip PIC18F24J11-I/SP, 8bit PIC Microcontroller, PIC18F, 48MHz, 16 kB Flash, 28-Pin SPDIP
- RS Stock No.:
- 666-9908
- Mfr. Part No.:
- PIC18F24J11-I/SP
- Brand:
- Microchip
Subtotal (1 pack of 2 units)*
£4.54
(exc. VAT)
£5.44
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £2.27 | £4.54 |
*price indicative
- RS Stock No.:
- 666-9908
- Mfr. Part No.:
- PIC18F24J11-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | SPDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 3.776 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 x 16 bit | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 2 | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 2.15 → 3.6 V | |
| Number of CAN Channels | 0 | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Width | 0.295in | |
| Pulse Width Modulation | 2 (16 bit) (ECCP) | |
| ADCs | 10 x 10 bit | |
| Length | 35.56mm | |
| Program Memory Type | Flash | |
| Dimensions | 1.4 x 0.295 x 0.15in | |
| Number of LIN Channels | 0 | |
| Height | 3.81mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type SPDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 3.776 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 x 16 bit | ||
Number of SPI Channels 2 | ||
Number of USART Channels 2 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 2.15 → 3.6 V | ||
Number of CAN Channels 0 | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Width 0.295in | ||
Pulse Width Modulation 2 (16 bit) (ECCP) | ||
ADCs 10 x 10 bit | ||
Length 35.56mm | ||
Program Memory Type Flash | ||
Dimensions 1.4 x 0.295 x 0.15in | ||
Number of LIN Channels 0 | ||
Height 3.81mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
