Microchip, 16bit dsPIC, dsPIC33F Microcontroller, 40MIPS, 256 kB Flash, 100-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
666-9686
Mfr. Part No.:
dsPIC33FJ256GP510A-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

dsPIC33F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

40MIPS

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

1

Number of UART Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of USART Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

ADCs

32 x 10/12 bit

Length

12mm

Number of LIN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Width

12mm

Pulse Width Modulation

8 x16 bit

Height

1.05mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Dimensions

12 x 12 x 1.05mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy