Microchip PIC24FJ192GB106-I/PT, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 192 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
666-9466
Mfr. Part No.:
PIC24FJ192GB106-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

192 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1 x OTG

Number of PWM Units

9

Number of SPI Channels

3

Number of UART Channels

4

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of USART Channels

0

Number of I2C Channels

3

Program Memory Type

Flash

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Number of Ethernet Channels

0

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

9 x 16 bit (Compare/PWM)

Width

10mm

ADCs

16 x 10 bit

Length

10mm

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy