Microchip PIC18LF8723-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 128 kB Flash, 80-Pin TQFP
- RS Stock No.:
- 666-9425
- Mfr. Part No.:
- PIC18LF8723-I/PT
- Brand:
- Microchip
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tray of 119)
£12.37
(exc. VAT)
£14.84
(inc. VAT)
- RS Stock No.:
- 666-9425
- Mfr. Part No.:
- PIC18LF8723-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.024 kB, 128 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 3.936 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 5 | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Number of USART Channels | 2 | |
| Dimensions | 12 x 12 x 1.05mm | |
| Program Memory Type | Flash | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of LIN Channels | 0 | |
| Pulse Width Modulation | 2 (CCP), 3 (ECCP) | |
| Width | 12mm | |
| ADCs | 16 x 12 bit | |
| Maximum Operating Temperature | +85 °C | |
| Length | 12mm | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.024 kB, 128 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 3.936 kB | ||
USB Channels 0 | ||
Number of PWM Units 5 | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Number of USART Channels 2 | ||
Dimensions 12 x 12 x 1.05mm | ||
Program Memory Type Flash | ||
Height 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Number of LIN Channels 0 | ||
Pulse Width Modulation 2 (CCP), 3 (ECCP) | ||
Width 12mm | ||
ADCs 16 x 12 bit | ||
Maximum Operating Temperature +85 °C | ||
Length 12mm | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||

