Microchip PIC18F6585-E/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 48 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
666-9122
Mfr. Part No.:
PIC18F6585-E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 48 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

1

Maximum Operating Temperature

+125 °C

Length

10.1mm

Number of ADC Units

1

Width

10.1mm

Pulse Width Modulation

1 (10 bit) (CCP), 1 (10 bit) (ECCP)

ADCs

12 x 10 bit

Instruction Set Architecture

RISC

Dimensions

10.1 x 10.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy