Microchip PIC18F4431-I/ML, 8bit PIC Microcontroller, PIC18F, 40MHz, 16.384 kB, 256 B Flash, 44-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
666-9006
Mfr. Part No.:
PIC18F4431-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16.384 kB, 256 B

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of UART Channels

0

Number of USART Channels

1

Number of CAN Channels

0

Instruction Set Architecture

RISC

ADCs

9 x 10 bit

Number of ADC Units

1

Width

8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (CCP)

Length

8mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Dimensions

8 x 8 x 0.95mm

Height

0.95mm

Number of LIN Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy