Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB, 256 B Flash, 28-Pin QFN

Subtotal (1 pack of 2 units)*

£5.22

(exc. VAT)

£6.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +£2.61£5.22

*price indicative

Packaging Options:
RS Stock No.:
666-8974
Mfr. Part No.:
PIC18F25K20-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

64MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

0

Number of USART Channels

1

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.95mm

Dimensions

6 x 6 x 0.95mm

Number of PCI Channels

0

Length

6mm

ADCs

11 x 10 bit

Instruction Set Architecture

RISC

Width

6mm

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1