Microchip PIC16LF627A-I/SS, 8bit PIC Microcontroller, PIC16F, 20MHz, 1024 x 14 words, 128 B Flash, 20-Pin SSOP
- RS Stock No.:
- 666-8753
- Mfr. Part No.:
- PIC16LF627A-I/SS
- Brand:
- Microchip
Subtotal (1 pack of 2 units)*
£2.27
(exc. VAT)
£2.724
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.135 | £2.27 |
*price indicative
- RS Stock No.:
- 666-8753
- Mfr. Part No.:
- PIC16LF627A-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1024 x 14 words, 128 B | |
| Maximum Frequency | 20MHz | |
| RAM Size | 224 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Number of I2C Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Length | 7.5mm | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 1(10 bit) (CCP) | |
| Maximum Operating Temperature | +85 °C | |
| Width | 5.6mm | |
| Height | 1.85mm | |
| Number of LIN Channels | 0 | |
| Dimensions | 7.5 x 5.6 x 1.85mm | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1024 x 14 words, 128 B | ||
Maximum Frequency 20MHz | ||
RAM Size 224 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Number of I2C Channels 0 | ||
Number of UART Channels 0 | ||
Number of USART Channels 1 | ||
Number of CAN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Length 7.5mm | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 1(10 bit) (CCP) | ||
Maximum Operating Temperature +85 °C | ||
Width 5.6mm | ||
Height 1.85mm | ||
Number of LIN Channels 0 | ||
Dimensions 7.5 x 5.6 x 1.85mm | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
