Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 8192 Flash, 28-Pin SOIC
- RS Stock No.:
- 666-8661
- Mfr. Part No.:
- PIC16F726-I/SO
- Brand:
- Microchip
Subtotal (1 pack of 2 units)*
£2.72
(exc. VAT)
£3.26
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.36 | £2.72 |
| 10 - 22 | £1.31 | £2.62 |
| 24 - 98 | £1.23 | £2.46 |
| 100 + | £1.14 | £2.28 |
*price indicative
- RS Stock No.:
- 666-8661
- Mfr. Part No.:
- PIC16F726-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8192 x 14 words | |
| Maximum Frequency | 20MHz | |
| RAM Size | 368 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 17.9mm | |
| ADCs | 11 x 8 bit | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.5mm | |
| Pulse Width Modulation | 2(10 bit) (CCP) | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 2.35mm | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 8192 x 14 words | ||
Maximum Frequency 20MHz | ||
RAM Size 368 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 1 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 17.9mm | ||
ADCs 11 x 8 bit | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Width 7.5mm | ||
Pulse Width Modulation 2(10 bit) (CCP) | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 2.35mm | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Instruction Set Architecture RISC | ||
