Microchip PIC16F723-I/SO, 8bit PIC Microcontroller, PIC16F, 20MHz, 4096 Flash, 28-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
666-8646
Mfr. Part No.:
PIC16F723-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 x 14 words

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

2 (10 bit) (CCP)

Number of ADC Units

1

Length

17.9mm

Maximum Operating Temperature

+85 °C

ADCs

11 x 8 bit

Instruction Set Architecture

RISC

Width

7.5mm

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Program Memory Type

Flash

Dimensions

17.9 x 7.5 x 2.35mm

Number of PCI Channels

0

Number of LIN Channels

0

Height

2.35mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy