Zilog Z8F1622AR020EG, 8bit Z8 Microcontroller, Z8 Encore! XP, 20MHz, 16 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 660-0820
- Mfr. Part No.:
- Z8F1622AR020EG
- Brand:
- Zilog
- RS Stock No.:
- 660-0820
- Mfr. Part No.:
- Z8F1622AR020EG
- Brand:
- Zilog
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Family Name | Z8 Encore! XP | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | Z8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Program Memory Type | Flash | |
| Dimensions | 10.1 x 10.1 x 1.45mm | |
| Pulse Width Modulation | 4 x 16 bit | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 0 | |
| Height | 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Ethernet Channels | 0 | |
| Width | 10.1mm | |
| ADCs | 12 x 10 bit | |
| Length | 10.1mm | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Family Name Z8 Encore! XP | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core Z8 | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Program Memory Type Flash | ||
Dimensions 10.1 x 10.1 x 1.45mm | ||
Pulse Width Modulation 4 x 16 bit | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture CISC | ||
Number of ADC Units 1 | ||
Number of LIN Channels 0 | ||
Height 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Ethernet Channels 0 | ||
Width 10.1mm | ||
ADCs 12 x 10 bit | ||
Length 10.1mm | ||
Maximum Operating Temperature +105 °C | ||
