NXP MC9S08QG8CPBE, 8bit S08 Microcontroller, HCS08, 20MHz, 8 kB Flash, 16-Pin PDIP
- RS Stock No.:
- 624-3455
- Mfr. Part No.:
- MC9S08QG8CPBE
- Brand:
- NXP
- RS Stock No.:
- 624-3455
- Mfr. Part No.:
- MC9S08QG8CPBE
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | HCS08 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 16 | |
| Device Core | S08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Height | 3.43mm | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 0 | |
| Dimensions | 19.55 x 6.85 x 3.43mm | |
| Pulse Width Modulation | 2 x 16 bit | |
| ADCs | 8 x 10 bit | |
| Length | 19.55mm | |
| Width | 6.85mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name HCS08 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 16 | ||
Device Core S08 | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Height 3.43mm | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Number of LIN Channels 0 | ||
Dimensions 19.55 x 6.85 x 3.43mm | ||
Pulse Width Modulation 2 x 16 bit | ||
ADCs 8 x 10 bit | ||
Length 19.55mm | ||
Width 6.85mm | ||
