Microchip PIC16F57-I/SP, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 x 12 words Flash, 28-Pin SPDIP
- RS Stock No.:
- 623-0241
- Mfr. Part No.:
- PIC16F57-I/SP
- Brand:
- Microchip
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 15)
£16.05
(exc. VAT)
£19.26
(inc. VAT)
- RS Stock No.:
- 623-0241
- Mfr. Part No.:
- PIC16F57-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SPDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2048 x 12 words | |
| Maximum Frequency | 20MHz | |
| RAM Size | 72 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Width | 0.295in | |
| Length | 35.56mm | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Dimensions | 1.4 x 0.295 x 0.15in | |
| Number of LIN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Height | 3.81mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SPDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 2048 x 12 words | ||
Maximum Frequency 20MHz | ||
RAM Size 72 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Number of USART Channels 0 | ||
Number of I2C Channels 0 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Width 0.295in | ||
Length 35.56mm | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Dimensions 1.4 x 0.295 x 0.15in | ||
Number of LIN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Height 3.81mm | ||
