Renesas Electronics, 16bit R8C/1B, R8C Microcontroller, 20MHz, 16 kB, 2 kB Flash, 20-Pin LSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
621-1060
Mfr. Part No.:
R5F211B4SP#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

R8C/1B

Data Bus Width

16bit

Program Memory Size

16 kB, 2 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of LIN Channels

0

Dimensions

6.6 x 4.5 x 1.15mm

Number of Ethernet Channels

0

Height

1.15mm

Number of PCI Channels

0

Width

4.5mm

Minimum Operating Temperature

-20 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

6.6mm

ADCs

4 x 10 bit

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C