Renesas Electronics, 8bit 78K0S, 78K0S Microcontroller, 5MHz, 16 kB Flash, 44-Pin LQFP

Image representative of range

Stock information currently inaccessible
RS Stock No.:
548-7014
Mfr. Part No.:
UPD78F9026AGB-8ES-A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

78K0S

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

78K0S

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

5MHz

RAM Size

512 B

USB Channels

0

Number of SPI Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Width

10mm

Length

10mm

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.4mm

Dimensions

10 x 10 x 1.4mm

Program Memory Type

Flash

COO (Country of Origin):
JP