Microchip PIC16F630-I/ST, 8bit PIC Microcontroller, PIC16F, 20MHz, 1024 x 14 words, 128 B Flash, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
544-1636
Mfr. Part No.:
PIC16F630-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words, 128 B

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of USART Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Width

4.5mm

Program Memory Type

Flash

Length

5.1mm

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 1.05mm

Number of PCI Channels

0

Height

1.05mm

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C