NXP MCHC11F1CFNE2, 8bit HC11 Microcontroller, M68HC11, 2MHz, 512 B EEPROM, 68-Pin PLCC
- RS Stock No.:
- 539-0392
- Mfr. Part No.:
- MCHC11F1CFNE2
- Brand:
- NXP
- RS Stock No.:
- 539-0392
- Mfr. Part No.:
- MCHC11F1CFNE2
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | M68HC11 | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 68 | |
| Device Core | HC11 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 512 B | |
| Maximum Frequency | 2MHz | |
| RAM Size | 1.024 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 24.28mm | |
| Pulse Width Modulation | 3 x 16 bit, 4 x 16 bit | |
| Width | 0.956in | |
| ADCs | 8 x 8 bit | |
| Number of Ethernet Channels | 0 | |
| Dimensions | 0.956 x 0.956 x 0.16in | |
| Instruction Set Architecture | CISC | |
| Number of LIN Channels | 0 | |
| Height | 4.06mm | |
| Program Memory Type | EEPROM | |
| Minimum Operating Temperature | -40 °C | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name M68HC11 | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 68 | ||
Device Core HC11 | ||
Data Bus Width 8bit | ||
Program Memory Size 512 B | ||
Maximum Frequency 2MHz | ||
RAM Size 1.024 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Number of I2C Channels 0 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 24.28mm | ||
Pulse Width Modulation 3 x 16 bit, 4 x 16 bit | ||
Width 0.956in | ||
ADCs 8 x 8 bit | ||
Number of Ethernet Channels 0 | ||
Dimensions 0.956 x 0.956 x 0.16in | ||
Instruction Set Architecture CISC | ||
Number of LIN Channels 0 | ||
Height 4.06mm | ||
Program Memory Type EEPROM | ||
Minimum Operating Temperature -40 °C | ||
Number of PCI Channels 0 | ||
