NXP, 8bit HC05, M68HC05 Microcontroller, 2.1MHz, 8 kB EPROM, 44-Pin PLCC
- RS Stock No.:
- 539-0291
- Mfr. Part No.:
- MC68HC705C8ACFNE
- Brand:
- NXP
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied in a Tube)
£13.84
(exc. VAT)
£16.61
(inc. VAT)
- RS Stock No.:
- 539-0291
- Mfr. Part No.:
- MC68HC705C8ACFNE
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | M68HC05 | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | HC05 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 2.1MHz | |
| RAM Size | 304 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 3 → 5.5 V | |
| Number of USART Channels | 0 | |
| Height | 4.06mm | |
| Dimensions | 16.66 x 16.66 x 4.06mm | |
| Number of LIN Channels | 0 | |
| Program Memory Type | EPROM | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 16.66mm | |
| Instruction Set Architecture | CISC | |
| Width | 16.66mm | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name M68HC05 | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core HC05 | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 2.1MHz | ||
RAM Size 304 B | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 3 → 5.5 V | ||
Number of USART Channels 0 | ||
Height 4.06mm | ||
Dimensions 16.66 x 16.66 x 4.06mm | ||
Number of LIN Channels 0 | ||
Program Memory Type EPROM | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Length 16.66mm | ||
Instruction Set Architecture CISC | ||
Width 16.66mm | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
