Texas Instruments COP8SGR744V8/NOPB, 8bit COP8 Microcontroller, COP8, 15MHz, 32 kB OTP EEPROM, 44-Pin PLCC
- RS Stock No.:
- 533-8760
- Mfr. Part No.:
- COP8SGR744V8/NOPB
- Brand:
- Texas Instruments
- RS Stock No.:
- 533-8760
- Mfr. Part No.:
- COP8SGR744V8/NOPB
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | COP8 | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | COP8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 15MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of I2C Channels | 0 | |
| Number of USART Channels | 2 | |
| Number of UART Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | OTP EEPROM | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Maximum Operating Temperature | +125 °C | |
| Number of LIN Channels | 0 | |
| Width | 16.51mm | |
| Length | 16.51mm | |
| Height | 3.68mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 16.51 x 16.51 x 3.68mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name COP8 | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core COP8 | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 15MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of I2C Channels 0 | ||
Number of USART Channels 2 | ||
Number of UART Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type OTP EEPROM | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture CISC | ||
Maximum Operating Temperature +125 °C | ||
Number of LIN Channels 0 | ||
Width 16.51mm | ||
Length 16.51mm | ||
Height 3.68mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 16.51 x 16.51 x 3.68mm | ||
