Silicon Labs, 8bit 8051, C8051F Microcontroller, 50MHz, 8 kB Flash, 28-Pin QFN
- RS Stock No.:
- 526-9153
- Mfr. Part No.:
- C8051F351-GM
- Brand:
- Silicon Labs
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.07
(exc. VAT)
£8.48
(inc. VAT)
- RS Stock No.:
- 526-9153
- Mfr. Part No.:
- C8051F351-GM
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | C8051F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 768 B | |
| USB Channels | 0 | |
| Number of PWM Units | 3 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| ADCs | 8 x 24 bit | |
| Length | 5mm | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Height | 0.89mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Ethernet Channels | 0 | |
| Dimensions | 5 x 5 x 0.89mm | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 3(PWM/CCA) | |
| Width | 5mm | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name C8051F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 768 B | ||
USB Channels 0 | ||
Number of PWM Units 3 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
ADCs 8 x 24 bit | ||
Length 5mm | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Height 0.89mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Ethernet Channels 0 | ||
Dimensions 5 x 5 x 0.89mm | ||
Program Memory Type Flash | ||
Pulse Width Modulation 3(PWM/CCA) | ||
Width 5mm | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture CISC | ||
Minimum Operating Temperature -40 °C | ||

