STMicroelectronics, 32bit ARM7TDMI, STR7 Microcontroller, 50MHz, 16 kB, 256 kB Flash, 64-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
526-6968
Mfr. Part No.:
STR711FR2T6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STR7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM7TDMI

Data Bus Width

32bit

Program Memory Size

16 kB, 256 kB

Maximum Frequency

50MHz

RAM Size

64 kB

USB Channels

1 x Device

Number of PWM Units

3

Number of SPI Channels

2

Number of CAN Channels

1

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of USART Channels

0

Height

1.45mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.45mm

ADCs

4 x 12 bit

Length

10mm

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Program Memory Type

Flash

Width

10mm

Pulse Width Modulation

3 (4 x 16 bit)

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0