Analog Devices, 8bit 8052, ADuC8 Microcontroller, 12.58MHz, 640 B, 8 kB Flash, 52-Pin MQFP
- RS Stock No.:
- 497-2583
- Mfr. Part No.:
- ADUC824BSZ
- Brand:
- Analog Devices
- RS Stock No.:
- 497-2583
- Mfr. Part No.:
- ADUC824BSZ
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Family Name | ADuC8 | |
| Package Type | MQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 52 | |
| Device Core | 8052 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 640 B, 8 kB | |
| Maximum Frequency | 12.58MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 5.25 V | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10.11mm | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 2.09mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 2 | |
| ADCs | 2(2 x 24 bit) | |
| Length | 10.11mm | |
| Dimensions | 10.11 x 10.11 x 2.09mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Family Name ADuC8 | ||
Package Type MQFP | ||
Mounting Type Surface Mount | ||
Pin Count 52 | ||
Device Core 8052 | ||
Data Bus Width 8bit | ||
Program Memory Size 640 B, 8 kB | ||
Maximum Frequency 12.58MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 5.25 V | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Width 10.11mm | ||
Instruction Set Architecture CISC | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 2.09mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 2 | ||
ADCs 2(2 x 24 bit) | ||
Length 10.11mm | ||
Dimensions 10.11 x 10.11 x 2.09mm | ||
