Microchip PIC18F458-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 44-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
467-2160
Mfr. Part No.:
PIC18F458-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of UART Channels

0

Number of CAN Channels

1

Number of I2C Channels

1

Number of USART Channels

1

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

8 x 10 bit

Pulse Width Modulation

1 (10 bit) (CCP), 1 (10 bit) (ECCP)

Dimensions

10.1 x 10.1 x 1.05mm

Width

10.1mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy