Microchip PIC18F458-I/L, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 44-Pin PLCC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
467-2148
Mfr. Part No.:
PIC18F458-I/L
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Number of USART Channels

1

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

16.66mm

ADCs

8 x 10 bit

Width

16.66mm

Instruction Set Architecture

RISC

Number of PCI Channels

0

Program Memory Type

Flash

Dimensions

16.66 x 16.66 x 3.68mm

Number of LIN Channels

0

Height

3.68mm

Pulse Width Modulation

1 (10 bit) (CCP), 1 (10 bit) (ECCP)

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy