8 bit microcontroller,PIC16F676-I/SL
- RS Stock No.:
- 451-9766
- Mfr. Part No.:
- PIC16F676-I/SL
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 451-9766
- Mfr. Part No.:
- PIC16F676-I/SL
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
PIC16F630/676 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F630/676 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, up to 64 bytes RAM and Data EEPROM of 128 bytes. On board is an oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
4 MHz Internal Oscillator
12 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Detect (BOD)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
8 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F676 Only
One Comparator
One 8-bit Timer
One 16-bit Timer