STMicroelectronics ST62T01CB6, 8bit ST6 Microcontroller, ST6, 8MHz, 2 kB OTP, 16-Pin PDIP

Bulk discount available

Subtotal (1 unit)*

£1.99

(exc. VAT)

£2.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£1.99
5 - 9£1.78
10 +£1.67

*price indicative

Packaging Options:
RS Stock No.:
322-3133
Mfr. Part No.:
ST62T01CB6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

ST6

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Device Core

ST6

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

8MHz

RAM Size

64 B

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 6 V

Number of CAN Channels

0

Length

19.69mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

CISC

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

OTP

Dimensions

19.69 x 7.11 x 4.95mm

ADCs

4 x 8 bit

Width

7.11mm

Number of LIN Channels

0

Height

4.95mm

Minimum Operating Temperature

-40 °C