NXP MKL17Z256VFM4, 32 bit ARM Cortex M0+, Kinetis Microcontroller, 48 MHz, 256kB FLASH, 32-Pin HUQFN
- RS Stock No.:
- 288-4965
- Distrelec Article No.:
- 302-93-802
- Mfr. Part No.:
- MKL17Z256VFM4
- Brand:
- NXP
Subtotal (1 unit)*
£5.61
(exc. VAT)
£6.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.61 |
*price indicative
- RS Stock No.:
- 288-4965
- Distrelec Article No.:
- 302-93-802
- Mfr. Part No.:
- MKL17Z256VFM4
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis | |
| Product Type | Microcontroller | |
| Package Type | HUQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 54 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 1.6mm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| ADCs | 1 x 16 Bit | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis | ||
Product Type Microcontroller | ||
Package Type HUQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 54 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Width 5mm | ||
Height 1.6mm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
ADCs 1 x 16 Bit | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- CN
The Kinetis KL17 Microcontroller optimized for cost sensitive and battery powered applications requiring low power general purpose connectivity. It has an embedded ROM with boot loader for flexible program upgrade and high accuracy internal voltage and clock reference.
One low power timer
Periodic interrupt timer
Real time clock
Bit manipulation engine
One serial audio interface I2S
Related links
- NXP MKL27Z256VFT4 Kinetis Microcontroller 256kB FLASH, 48-Pin HUQFN
- NXP MKE16F256VLH16 Kinetis Microcontroller 256kB FLASH, 64-Pin LQFP
- NXP MCXC144VFM MCXC Microcontroller 256kB FLASH, 32-Pin QFN
- NXP MCXC244VFM MCXC Microcontroller 256kB FLASH, 32-Pin QFN
- NXP MKL25Z64VLH4 Kinetis Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MKL25Z128VFT4 Kinetis Microcontroller 128kB FLASH, 48-Pin HVQFN
- NXP MKL16Z128VFM4 Kinetis L Microcontroller 128kB FLASH, 32-Pin QFN
- NXP MKL02Z32VFM4 Kinetis L Microcontroller 32kB FLASH, 32-Pin QFN
