NXP MKL04Z32VLF4, 32 bit ARM Cortex M0+, Kinetis L Microcontroller, 48 MHz, 32kB FLASH, 48-Pin LQFP

Subtotal (1 unit)*

£3.97

(exc. VAT)

£4.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.97

*price indicative

RS Stock No.:
288-4964
Distrelec Article No.:
302-93-792
Mfr. Part No.:
MKL04Z32VLF4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

Kinetis L

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

48MHz

RAM Size

4kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

41

DACs

12 bit

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

7mm

Length

7mm

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Number of Timers

5

Instruction Set Architecture

Thumb

Automotive Standard

No

ADCs

10 Bit

COO (Country of Origin):
CN
The Microcontroller from Kinetis L series is the most scalable portfolio of ultra low power, mixed signal ARM® Cortex®-M0+ MCUs in the industry. The portfolio includes five MCU families that offer a broad range of memory, peripheral and package options. Kinetis L Series families share common peripherals and pin counts allowing developers to migrate easily within an MCU family or between MCU families to take advantage of more memory or feature integration.

High speed analogue comparators

Low power touch sensing

Low power focused serial communication interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy