- RS Stock No.:
- 273-3264
- Mfr. Part No.:
- CY8C24223A-24PVXIT
- Brand:
- Infineon
Available to back order for despatch 23/07/2024
Added
Price Each
£3.76
(exc. VAT)
£4.51
(inc. VAT)
Units | Per unit |
1 - 49 | £3.76 |
50 - 99 | £3.47 |
100 - 249 | £3.20 |
250 + | £3.04 |
- RS Stock No.:
- 273-3264
- Mfr. Part No.:
- CY8C24223A-24PVXIT
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
The Infineon Programmable System-on-Chip is designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component. The CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) and water tolerance.
Improved system quality
Programmable routing and interconnect
Programmable routing and interconnect
Specifications
Attribute | Value |
---|---|
Family Name | CY8C24223A |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | PSoC |
Data Bus Width | 32bit |
Program Memory Size | 4 kB |
Maximum Frequency | 24MHz |
Program Memory Type | Flash |
Related links
- Infineon CY8C27243-24PVXIT M8C 16 kB Flash, 20-Pin SSOP
- Infineon CY8C21334-24PVXIT M8C 8 kB Flash, 20-Pin SSOP
- Infineon CY8C28243-24PVXI CY8C28243 16 kB Flash, 20-Pin SSOP
- Infineon CY8C24423A-24LTXI CY8C24223A 4 kB Flash, 32-Pin QFN
- Infineon CY8C21334-24PVXI CY8C21334 8 kB Flash, 20-Pin SSOP
- Infineon CY8C27243-24PVXI CY8C27243 16 kB Flash, 20-Pin SSOP
- Infineon CY8C24423A-24PVXIT CY8C24223A 4 kB Flash, 28-Pin SSOP
- Infineon CY8C24223A-24PVXI CY8C24223A 4 kB Flash, 20-Pin SSOP