Renesas Electronics R5F564MFCDFC#31, 32bit RXv2 Microcontroller MCU, RX64M, 120MHz, 2048 kB Flash, 176-Pin QFP
- RS Stock No.:
- 263-0149
- Mfr. Part No.:
- R5F564MFCDFC#31
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 263-0149
- Mfr. Part No.:
- R5F564MFCDFC#31
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Renesas Electronics MCU is 32 bit microcontroller capable of operating at up to 120 MHz, providing a leading edge performance of 5.06 CoreMark/MHz. The RX64M employs the powerfully evolved RXv2 core, which is backward compatible with the RX core employed in existing RX products.
32 bit RXv2 CPU core
Low power design and architecture
On chip flash memory for code
Independent watchdog timer
Low power design and architecture
On chip flash memory for code
Independent watchdog timer
Specifications
Attribute | Value |
---|---|
Family Name | RX64M |
Package Type | QFP |
Mounting Type | Surface Mount |
Pin Count | 176 |
Device Core | RXv2 |
Data Bus Width | 32bit |
Program Memory Size | 2048 kB |
Maximum Frequency | 120MHz |
RAM Size | 512 kB |
USB Channels | 1 |
Number of SPI Channels | 10 |
Number of CAN Channels | 3 |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
Number of I2C Channels | 11 |
Number of UART Channels | 12 |
Number of USART Channels | 0 |
ADCs | 29 x 12 bit |
Program Memory Type | Flash |
Length | 24mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC Harvard |
Width | 24mm |
Minimum Operating Temperature | -40 °C |
Height | 1.7mm |
Dimensions | 24 x 24 x 1.7mm |
Maximum Number of Ethernet Channels | 2 |
Number of LIN Channels | 0 |
Number of Ethernet Channels | 2 |
Related links
- Renesas Electronics R5F564MFCDFC#31, 32bit RXv2 Microcontroller...
- Renesas Electronics R5F5651CDDFC#30, 32bit RXv2 Microcontroller...
- Renesas Electronics R5F5651EDDFC#30, 32bit RXv2 Microcontroller...
- Renesas Electronics R5F565NEDDFC#30, 32bit RXv2 Microcontroller...
- Renesas Electronics R5F564MFCDFB#31, 32bit RXv2 Microcontroller...
- Renesas Electronics R5F564MLCDFB#31, 32bit RXv2 Microcontroller,...
- Renesas Electronics R7FA6M3AH3CFC#AA0, 32bit ARM Cortex M4...
- Renesas Electronics R5F565NEHDFP#30, 32bit RX MCU Microcontroller,...