Renesas Electronics R5F572TFADFP#30, 32bit RX MCU Microcontroller, RX72T, 200MHz, 512 kB Flash, 100-Pin QFP
- RS Stock No.:
- 262-7164
- Mfr. Part No.:
- R5F572TFADFP#30
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 262-7164
- Mfr. Part No.:
- R5F572TFADFP#30
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Renesas Electronics RX72T group of microcontrollers is designed for motor control applications. The maximum 200MHz RXv3 CPU core enables up to four inverters to be controlled simultaneously, with advanced security and safety functions for inverter con
Operation from a single 2.7 to 5.5 V supply
128Kbytes of SRAM (no wait states)
128Kbytes of SRAM (no wait states)
Specifications
Attribute | Value |
---|---|
Family Name | RX72T |
Package Type | QFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | RX MCU |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 200MHz |
RAM Size | 128 kB |
USB Channels | 1 |
Number of SPI Channels | 8 |
Number of USART Channels | 0 |
Number of I2C Channels | 8 |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
Number of CAN Channels | 2 |
Number of UART Channels | 7 |
Height | 1.7mm |
ADCs | 22 x 12 bit |
Number of Ethernet Channels | 1 |
Maximum Number of Ethernet Channels | 1 |
Length | 14mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 14 x 14 x 1.7mm |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Number of LIN Channels | 0 |
Program Memory Type | Flash |
Width | 14mm |
Instruction Set Architecture | CISC Harvard |
Related links
- Renesas Electronics R5F572TFADFP#30, 32bit RX MCU Microcontroller,...
- Renesas Electronics R5F565NCDDFP#30, 32bit RX MCU Microcontroller,...
- Renesas Electronics R5F565NEHDFP#30, 32bit RX MCU Microcontroller,...
- Renesas Electronics R5F5651EHDFP#30, 32bit RX MCU Microcontroller,...
- Renesas Electronics R5F565NEHDFB#30, 32bit RX MCU Microcontroller,...
- Renesas Electronics R5F51308ADFL#30, 32bit RX MCU Microcontroller,...
- Renesas Electronics R5F571MLHDFP#30, 32bit RX MCU Microcontroller,...
- Renesas Electronics R7FA6T1AD3CFP#AA0, 32bit ARM Cortex M4...