Renesas Electronics R7FA6T2BD3CFP#BA0, 32 bit ARM Cortex M33, RA6T2 Microcontroller, 240 MHz, 1MB FLASH, 100-Pin LQFP

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

£6.74

(exc. VAT)

£8.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£6.74-
10 - 24£6.089%
25 - 99£5.7914%
100 - 499£5.0125%
500 +£4.3735%

*price indicative

Packaging Options:
RS Stock No.:
239-5703
Mfr. Part No.:
R7FA6T2BD3CFP#BA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RA6T2

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

240MHz

RAM Size

64kB

Maximum Supply Voltage

4V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Number of Programmable I/Os

133

DACs

2 x 12 Bit

Height

1.4mm

Analogue Comparators

4

Minimum Supply Voltage

2.7V

Instruction Set Architecture

CISC

ADCs

19 x 16 Bit

Program Memory Type

FLASH

Number of Timers

1

Automotive Standard

No

The Renesas Electronics high-performance 240 MHz Arm Cortex-M33 core microcontroller is used for high end motor control. It has Integrated general PWM timer with 200 MHz operation and high resolution. It combines a high-performance arm Cortex-M33 CPU and abundant peripheral functions into a single chip for excellent performance in motor applications. High speed CPU performance and motor dedicated functions realize next-gen motor algorithm and differentiators in motor fields. The combination of a powerful CPU, accelerators, and high-speed memory realizes high real-time performance, which is important for motor control.

512kb flash memory and 64kb SRAM (with ECC), 16kb data flash

Accelerators for motor control (TFU, IIR filter)

GPT32 10ch, AGTW 2ch

12-bit ADC 3ch S/H x 2unit, 12-bit DAC 4ch

PGA 4 channel, comparator 4 channel

CAN-FD support

Safety and security

100-pin package

Benefits


Optimized for motor control, it achieves high performance while suppressing BOM cost

Easy to use solutions for motor control

Motor control kit with workbench

e-IA motor failure detection solution

Functional safety solution

Applications


Motor applications

Home Appliances (Washer/Dryer, Dishwasher, IH Cooking, Air conditioner(ODU))

Power Tools

Industrial Automation (AC drive, AC servo, HVAC, Actuator, Power conditioner)

Building Automation (HVAC, Door system)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy