Renesas Electronics, 8 bit ARM Cortex M23, RA2E2 Microcontroller, 48 MHz, 64kB FLASH, 24-Pin QFN
- RS Stock No.:
- 230-7715
- Mfr. Part No.:
- R7FA2E2A72DNK#AA0
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-7715
- Mfr. Part No.:
- R7FA2E2A72DNK#AA0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RA2E2 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | ARM Cortex M23 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Programmable I/Os | 20 | |
| Height | 800μm | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Minimum Supply Voltage | 1.6V | |
| Instruction Set Architecture | ARM V8-M | |
| Automotive Standard | No | |
| ADCs | 8 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RA2E2 | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core ARM Cortex M23 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Programmable I/Os 20 | ||
Height 800μm | ||
Length 4mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Minimum Supply Voltage 1.6V | ||
Instruction Set Architecture ARM V8-M | ||
Automotive Standard No | ||
ADCs 8 x 12 Bit | ||
Program Memory Type FLASH | ||
The Renesas RA2E2 Group is RA Family single-chip microcontroller based on the 48-MHz Arm Cortex-M23 core with innovative on-chip peripheral functions. This offers ultra-low power operation and high speed serial communication with smallest package of 24-pin QFN package, satisfying the needs of cost-sensitive and space-constrained applications. These RA2E2 Group microcontrollers enable extremely cost-effective designs for IoT sensor nodes, portable devices, industrial control, and any battery-operated application that requires developers to cut power consumption, cost and space.
12-bit ADC, temperature sensor
16-bit general PWM Timer, 32-bit low power asynchronous general purpose timer
I3C bus interface
SCI (UART, Simple SPI, Simple I2C)
SPI interface
Safety
Security and encryption
Related links
- Renesas Electronics R7FA2E2A72DNK#AA0 RA2E2 Microcontroller 64kB FLASH, 24-Pin QFN
- Renesas Electronics RA2L1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA2E1A92DFM#AA0 RA2E1 Microcontroller 128kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA2L1AB2DFL#AA0 RA2L1 Microcontroller 256kB FLASH, 48-Pin LFQFP
- Renesas Electronics R7FA2A1AB3CFJ#AA0 RA2A1 Microcontroller 256kB FLASH, 32-Pin LQFP
- Renesas Electronics R7FA2L1AB2DFP#AA0 RA2L1 Microcontroller 256kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA2L1AB2DFM#AA0 RA2L1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA4W1AD2CNG#AA0 RA4W1 Microcontroller 512kB FLASH, 56-Pin QFN
