STMicroelectronics, 32bit ARM Cortex M4, STM32 Microcontroller, 64MHz, 320 kB Flash, 48-Pin UFQFPN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
229-2089
Mfr. Part No.:
STM32WB15CCY6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

320 kB

Maximum Frequency

64MHz

Program Memory Type

Flash

The STMicroelectronics STM32WB15CC microcontroller is the multiprotocol wireless and ultra-low-power device embeds a powerful and ultra-low-power radio compliant with the Bluetooth low energy SIG specification 5.2. It contains a dedicated arm cortex-M0+ for performing all the real-time low layer operation.

Integrated balun to reduce BOM
Support for 2 Mbps
Support for external PA
Ultra low power platform
High efficiency embedded SMPS