Raspberry Pi, 32bit ARM Cortex M0+, ARM Microcontroller, 133MHz, 16 MB Flash, 56-Pin QFN
- RS Stock No.:
- 221-1608
- Mfr. Part No.:
- RP2040
- Brand:
- Raspberry Pi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-1608
- Mfr. Part No.:
- RP2040
- Brand:
- Raspberry Pi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raspberry Pi | |
| Family Name | ARM | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 56 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16 MB | |
| Maximum Frequency | 133MHz | |
| RAM Size | 256 kB | |
| USB Channels | 1 x Device, 1 x Host | |
| Number of PWM Units | 2 x 32 bit | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 3.63 V | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 2 | |
| ADCs | 4 x 12 bit | |
| Width | 7.75mm | |
| Instruction Set Architecture | RISC | |
| Dimensions | 7 x 7 x 0.9mm | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Length | 7.75mm | |
| Number of ADC Units | 1 | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand Raspberry Pi | ||
Family Name ARM | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 56 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 16 MB | ||
Maximum Frequency 133MHz | ||
RAM Size 256 kB | ||
USB Channels 1 x Device, 1 x Host | ||
Number of PWM Units 2 x 32 bit | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 3.63 V | ||
Number of UART Channels 2 | ||
Number of I2C Channels 2 | ||
ADCs 4 x 12 bit | ||
Width 7.75mm | ||
Instruction Set Architecture RISC | ||
Dimensions 7 x 7 x 0.9mm | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Length 7.75mm | ||
Number of ADC Units 1 | ||
Height 0.9mm | ||
- COO (Country of Origin):
- TW
The Raspberry Pi RP2040 is the debut microcontroller from Raspberry Pi. It brings signature values of high performance, low cost, and ease of use to the microcontroller space. The RP2040 is manufactured on a modern 40nm process node, delivering high performance, low dynamic power consumption, and low leakage, with a variety of low-power modes to support extended-duration operation on battery power.
264kB on chip SRAM in six independent banks
DMA controller
Fully connected AHB crossbar
Interpolator and integer divider peripherals
On chip programmable LDO to generate core voltage
2 on-chip PLLs to generate USB and core clocks
30 GPIO pins, 4 of which can be used as analogue inputs
