NXP, 16bit, i.MX RT1060 Crossover MCU, i.MX RT1060 Crossover MCU Microcontroller, 600 MHz, 600 MHz, 128 kB, 128 kB,
- RS Stock No.:
- 219-4597
- Mfr. Part No.:
- MIMXRT106ADVL6A
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 219-4597
- Mfr. Part No.:
- MIMXRT106ADVL6A
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | i.MX RT1060 Crossover MCU, i.MX RT1060 Crossover MCU | |
| Package Type | LFBGA196, LFBGA196 | |
| Pin Count | 196 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB, 128 kB | |
| Maximum Frequency | 600 MHz, 600 MHz | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name i.MX RT1060 Crossover MCU, i.MX RT1060 Crossover MCU | ||
Package Type LFBGA196, LFBGA196 | ||
Pin Count 196 | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB, 128 kB | ||
Maximum Frequency 600 MHz, 600 MHz | ||
The NXP i.MX RT1060 is a new processor family advanced implementation of the arm cortex M7 core, which operates at speeds up to 600 MHz to provide high CPU performance and best real time response. The i.MX RT1060 has rich audio and video features, including LCD display, basic 2D graphics, camera interface, SPDIF, and I2S audio interface.
Full featured floating point unit (FPU) with support of the VFPv5 architecture
Four quadrature encoder and decoders
Four quadrature encoder and decoders
